• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 578327 NPQH-D-Q12-E-P10 External thread: 12 mm Thread size: 12 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector piece NPQH-D-Q12-E-P10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 37 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector piece

Thread size

12 mm

External thread

12 mm

Manufacturer part #

578327

Type

Connector NPQH-D-Q12-E-P10 Size = Standard, nominal width = 11 mm, mounting position=any, container size = 10, constructive design = Push-pull principle

Max. operating pressure

20 bar

Min. operating pressure

-0.95 bar

Material

Brass (Ni-plated)

Max. ambient temperature

150 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1945474 FESTO Connector piece 578327 NPQH-D-Q12-E-P10 External thread: 12 mm Thread size: 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945474 FESTO Connector piece 578327 NPQH-D-Q12-E-P10 External thread: 12 mm Thread size: 12 mm 1 pc(s)

Information

Information 1945474 FESTO Connector piece 578327 NPQH-D-Q12-E-P10 External thread: 12 mm Thread size: 12 mm 1 pc(s)

What kind of Hose Connectors are you looking for?