Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
QS
578305
Connector NPQH-D-S8-Q 4-P10 Size = Standard, nominal width = 3.5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
20 bar
-0.95 bar
Brass (Ni-plated)
150 °C
0 °C
Datasheet 1945461 FESTO Connector piece 578305 NPQH-D-S8-Q4-P10 External thread: QS 1 pc(s)
User & Safety Instructions 1945461 FESTO Connector piece 578305 NPQH-D-S8-Q4-P10 External thread: QS 1 pc(s)
Information 1945461 FESTO Connector piece 578305 NPQH-D-S8-Q4-P10 External thread: QS 1 pc(s)