According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
100 mm
10 bar
Aluminum wrought alloy
159822
Double piston-cylinder DPZ -32-100-P-A with two parallel piston rods, for position detection, with elastic damping rings in the end positions. Focus distance of the payload for yoke plate = 0 mm, Hub = 100 mm, adjustable end position range/length = 10 mm, piston diameter = 32 mm, operating mode drive unit = Yoke
32
NBR
G1/8"
Steel (stainless)
32 mm
966 N
+80 °C
-20 °C
Double-acting
yes
Datasheet 1936740 FESTO Dual piston cylinder 159822 DPZ-32-100-P-A Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1936740 FESTO Dual piston cylinder 159822 DPZ-32-100-P-A Stroke length: 100 mm 1 pc(s)