


According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
25 mm
10 bar
Aluminum wrought alloy
159863
Double piston-cylinder DPZ -10-25-P-A-S2 with two parallel piston rods, for position detection, with elastic damping rings in the end positions. Hub = 25 mm, adjustable end position range/length = 10 mm, piston diameter = 10 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
NBR
M5
Steel (stainless)
10 mm
60 N
+80 °C
-20 °C
yes
Datasheet 1936742 FESTO Dual piston cylinder 159863 DPZ-10-25-P-A-S2 Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1936742 FESTO Dual piston cylinder 159863 DPZ-10-25-P-A-S2 Stroke length: 25 mm 1 pc(s)