According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
10 mm
10 bar
Aluminum wrought alloy
162001
Double piston-cylinder DPZ -10-10-P-A-KF with two parallel piston rods, for position detection, with elastic damping rings in the end positions. Hub = 10 mm, adjustable end position range/length = 10 mm, piston diameter = 10 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
NBR
M5
Steel
10 mm
94 N
+80 °C
-20 °C
Double-acting
yes
Datasheet 1936797 FESTO Dual piston cylinder 162001 DPZ-10-10-P-A-KF Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1936797 FESTO Dual piston cylinder 162001 DPZ-10-10-P-A-KF Stroke length: 10 mm 1 pc(s)