• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO F-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Foot valve F-3-1/4-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 595 g, nominal width: 7mm
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Foot valve

Min. display range

-0.95 bar

Display range (max.)

10 bar

Type

Operating method: manual

Operating temperature

-10 up to +60 °C

Min. operating temperature

-10 °C

Max. operating temperature

+60 °C

Manufacturer part #

8984

Material (details)

Die-cast aluminum, NBR

Connection

G1/4"

Connection

1/4''

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

Compressed air

Function

5/2-way or 3/2-way

Weight

595 g

Nominal width

7 mm

Nominal width

7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1894362 FESTO F-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894362 FESTO F-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)

Information

Information 1894362 FESTO F-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)

Description

Innovative
· Small, compact for a wide range of pneumatic applications
· Numerous selectable valve functions; 3/2-way, and 5/2-way functions
· With a flow of up to 1000 l/min offer the VHEMVentile high pneumatic performance for a variety of tasks.
· Lightweight
· Low operating forces
Multipurpose
· The flexibility of the pneumatic work ports free individual requirements in line with the practice
· Round silencer for mounted exhaust air
· Partially suitable for vacuum
· Partially reverse operation possible
· Actuation: directly and pre-controls
· Pressure range of vacuum up to 10 bar possible
Reliable
· Durable through proven piston valves, and piston valves
· Robust through metal or plastic casing and connecting thread, or Connectors
Easy to install
· Front panel or on mounting bracket can be mounted

This text is machine translated.