Flow sensor
SFAB-50U-HQ6-2SV-M12
30 V DC
15 V DC
30 V DC
15 - 30 V DC
M12 (5-pin)
PA
10 bar
IP65
600 g
0 °C
+50 °C
1 pc(s)
According to ISO 8573-1:2010 compressed air [6:4:4];; Nitrogen
yes
Datasheet 1937686 FESTO Flow sensor SFAB-50U-HQ6-2SV-M12 565390 Operating voltage (range): 15 - 30 V DC 1 pc(s)
User & Safety Instructions 1937686 FESTO Flow sensor SFAB-50U-HQ6-2SV-M12 565390 Operating voltage (range): 15 - 30 V DC 1 pc(s)