Flow sensor
SFAM-62-1000L-M-2SA-M12
30 V DC
15 V DC
30 V DC
15 - 30 V DC
M12 (5-pin)
Aluminium (die-cast)
PA
16 bar
30 V DC
IP65
600 g
0 °C
+50 °C
1 pc(s)
According to ISO 8573-1:2010 compressed air [7:4:4];; Nitrogen
Datasheet 1937680 FESTO Flow sensor SFAM-62-1000L-M-2SA-M12 564930 Operating voltage (range): 15 - 30 V DC 1 pc(s)
User & Safety Instructions 1937680 FESTO Flow sensor SFAM-62-1000L-M-2SA-M12 564930 Operating voltage (range): 15 - 30 V DC 1 pc(s)