• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flow sensor SFAM-62-5000L-M-2SA-M12 564938 Operating voltage (range): 15 - 30 V DC 1 pc(s)

Product type
Flow sensor
Min. operating voltage
15 V DC
Max. operating voltage
30 V DC
Type
SFAM-62-5000L-M-2SA-M12
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 895.09 / piece)
€ 895.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Flow sensor SFAM -62-5000 L-M-2 SA-M12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: at maintenance unit
  • Operating medium: compressed air, nitrogen
  • Pneumatic connection: battery module
  • Max. output current 100 mA
Product type

Flow sensor

Type

SFAM-62-5000L-M-2SA-M12

Operating voltage

30 V DC

Min. operating voltage

15 V DC

Max. operating voltage

30 V DC

Operating voltage

15 - 30 V DC

Connector

M12 (5-pin)

Enclosure material

Aluminium (die-cast)

PA

Max. operating pressure

16 bar

IP65

Weight

600 g

Min. ambient temperature

0 °C

Max. ambient temperature

+50 °C

Content

1 pc(s)

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4];; Nitrogen

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937682 FESTO Flow sensor SFAM-62-5000L-M-2SA-M12 564938 Operating voltage (range): 15 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937682 FESTO Flow sensor SFAM-62-5000L-M-2SA-M12 564938 Operating voltage (range): 15 - 30 V DC 1 pc(s)

Description

Flow sensor SFAM -62-5000 L-M-2 SA-M12 for battery mounting. Approval = (* RCM mark, * C UL US recognized (oil)), CE mark (see declaration of conformity) = (* to EU EMC Directive, * according to EU RoHS-RL), Certificate issuing point = UL E 322346, material note = RoHS compliant, measurement size = (* flow, * consumption).

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?