Image similar

Flow sensor
SFAM-62-1000L-TG12-2SA-M12
15 V DC
30 V DC
15 - 30 V DC
M12 plug (5-pin)
Analogue
16 bar
IP65
0 °C
+50 °C
1 pc(s)
According to ISO 8573-1:2010 compressed air [7:4:4];; Nitrogen
Datasheet 2121207 FESTO Flow sensor SFAM-62-1000L-TG12-2SA-M12 565375 Operating voltage (range): 15 - 30 V DC 1 pc(s)
User & Safety Instructions 2121207 FESTO Flow sensor SFAM-62-1000L-TG12-2SA-M12 565375 Operating voltage (range): 15 - 30 V DC 1 pc(s)