• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flow sensor SFAW-100T-TG34-E-PNLK-PNVBA-M12 8036876 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
SFAW-100T-TG34-E-PNLK-PNVBA-M12
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Analogue output 0 - 10 V, 4 to 20 mA, 1 - 5 V
Product type

Flow sensor

Type

SFAW-100T-TG34-E-PNLK-PNVBA-M12

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12 plug (5-pin)

Outputs

Analogue

Max. operating pressure

12 bar

IP65

Min. ambient temperature

0 °C

Max. ambient temperature

+50 °C

Content

1 pc(s)

Operating medium

Fluid Media; neutral fluids, water

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2124803 FESTO Flow sensor SFAW-100T-TG34-E-PNLK-PNVBA-M12 8036876 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2124803 FESTO Flow sensor SFAW-100T-TG34-E-PNLK-PNVBA-M12 8036876 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Description

Flow sensor SFAW-100T-TG34-E-PNLK-PNVBA-M12 for the measurement and monitoring of flow, volume and temperature of liquid media, flow measurement range 100 l/min. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = RoHS compliant, measurement size = (* flow, * temperature), Flow Direction = (* unidirectional, * P1-P2)

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)