• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Fluorescent sealing MV-LD-12-24DC 35558

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MV-LD-12-24DC

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 1.6 g
Product type

Fluorescent sealing

Manufacturer part #

35558

Material (details)

TPE-U (PU)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115377 FESTO Fluorescent sealing MV-LD-12-24DC 35558

User & Safety Instructions

User & Safety Instructions 2115377 FESTO Fluorescent sealing MV-LD-12-24DC 35558

Information

Information 2115377 FESTO Fluorescent sealing MV-LD-12-24DC 35558

Description

Light seal MV-LD-12-24DC for solenoid valves MV. Switching position display = LED, mounting type = on solenoid valve with central screw M3, product weight = 1.6 g, electrical connection = (* square design msv, * according to DIN EN 175301-803, * Connection Diagram Shape B according to EN 175301-803), operating voltage range DC = 12 - 24 V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)