Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
6 mm
G 1/8"
132049
14 bar
-0.95 bar
Geölter Betrieb möglich
PBT
80 °C
-10 °C
Datasheet 1894502 FESTO L-piece 132049 QSL-G1/8-6-100 External thread: G 1/8" Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions 1894502 FESTO L-piece 132049 QSL-G1/8-6-100 External thread: G 1/8" Pipe diameter: 6 mm 1 pc(s)
Information 1894502 FESTO L-piece 132049 QSL-G1/8-6-100 External thread: G 1/8" Pipe diameter: 6 mm 1 pc(s)