• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear actuator EPCC-BS-32-150-8P-A 5428846 Stroke length 150 mm Thrust 150 N 1 pc(s)

Image similar
Product type
Linear actuator
Stroke length
150 mm
Speed (max.)
0.5 m/s
Thrust
150 N
Manufacturer part #
5428846
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Linear actuator

Stroke length

150 mm

Speed (max.)

0.5 m/s

Thrust

150 N

Manufacturer part #

5428846

Type

EPCC-BS-32-150-8P-A

Size

32

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Features

Stainless steel

Thrust power

150 N

Max. temperature

60 °C

Min. temperature

-20 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Piston rod thread

M8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803319 FESTO Linear actuator EPCC-BS-32-150-8P-A 5428846 Stroke length 150 mm Thrust 150 N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803319 FESTO Linear actuator EPCC-BS-32-150-8P-A 5428846 Stroke length 150 mm Thrust 150 N 1 pc(s)

Description

Electric cylinder EPCC-BS-32-150-8P-A size=32, stroke=150 mm, stroke reserve=0 mm, piston rod thread=M8, reversing clearance=100 µm

This text is machine translated.

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)