• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear actuator EPCC-BS-60-150-5P-A 5428893 Stroke length 150 mm 1 pc(s)

Image similar
Product type
Linear actuator
Stroke length
150 mm
Speed (max.)
0.25 m/s
Manufacturer part #
5428893
Type
EPCC-BS-60-150-5P-A
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Linear actuator

Stroke length

150 mm

Speed (max.)

0.25 m/s

Manufacturer part #

5428893

Type

EPCC-BS-60-150-5P-A

Size

60

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Max. temperature

60 °C

Min. temperature

-20 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Piston rod thread

M12 x 1.25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803343 FESTO Linear actuator EPCC-BS-60-150-5P-A 5428893 Stroke length 150 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803343 FESTO Linear actuator EPCC-BS-60-150-5P-A 5428893 Stroke length 150 mm 1 pc(s)

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)