Magnetic valve
24 V DC
8 bar
Zinc (die-cast)
M7
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
196152
Normal nominal flow rate: 100 l/min
-0.9 bar
HNBR
NBR
3/2 normally open mono-stable
60 g
60 °C
-5 °C
Compressed air
2 mm
Electrically actuated
10 mm
130 Hz
IP65
60 °C
-5 °C
5/2 or 3/2 way
not relevant
Datasheet 1941106 FESTO Magnetic valve 196152 MHE2-M1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 1941106 FESTO Magnetic valve 196152 MHE2-M1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm 5/2 or 3/2 way 1 pc(s)
Information 1941106 FESTO Magnetic valve 196152 MHE2-M1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm 5/2 or 3/2 way 1 pc(s)