• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 196153 MHE2-MS1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm OFF/NO 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.96 / piece)
€ 95.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve MHE2-MS1H-3/2O-M7-K

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: Cable
Product type

Magnetic valve

Operating voltage

24 V DC

Max. operating pressure

8 bar

Enclosure material

Zinc (die-cast)

Connection

M7

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 60 °C

Manufacturer part #

196153

Type

Normal nominal flow rate: 100 l/min

Operating pressure (min.)

-0.9 bar

Sealant

HNBR

NBR

Function

3/2 normally open mono-stable

Weight

60 g

Max. media temperature

60 °C

Media temperature (min.)

-5 °C

Medium

Compressed air

Nominal width

2 mm

Width

10 mm

QNn value

100 l/min

Switching frequency

330 Hz

IP65

Max. ambient temperature

60 °C

Min. ambient temperature

-5 °C

Operating principle

OFF/NO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1941107 FESTO Magnetic valve 196153 MHE2-MS1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm OFF/NO 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1941107 FESTO Magnetic valve 196153 MHE2-MS1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm OFF/NO 1 pc(s)

Information

Information 1941107 FESTO Magnetic valve 196153 MHE2-MS1H-3/2O-M7-K 24 V DC M7 Nominal width (details) 2 mm OFF/NO 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min