Magnetic valve
8 bar
Zinc (die-cast)
QS-4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
196135
Normal nominal flow rate: 100 l/min
-0.9 bar
HNBR
NBR
3/2 normally closed mono-stable
60 g
60 °C
-5 °C
2 mm
Electrically actuated
10 mm
330 Hz
IP65
60 °C
-5 °C
5/2 or 3/2 way
yes
Datasheet 1941095 FESTO Magnetic valve 196135 MHE2-MS1H-3/2G-QS-4 QS-4 Nominal width (details) 2 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 1941095 FESTO Magnetic valve 196135 MHE2-MS1H-3/2G-QS-4 QS-4 Nominal width (details) 2 mm 5/2 or 3/2 way 1 pc(s)
Information 1941095 FESTO Magnetic valve 196135 MHE2-MS1H-3/2G-QS-4 QS-4 Nominal width (details) 2 mm 5/2 or 3/2 way 1 pc(s)