There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Zinc (die-cast)
M7
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
196131
Normal nominal flow rate: 100 l/min
-0.9 bar
HNBR
NBR
3/2 normally closed mono-stable
60 g
60 °C
-5 °C
2 mm
Electrically actuated
10 mm
330 Hz
IP65
60 °C
-5 °C
yes
Datasheet 1941091 FESTO Magnetic valve 196131 MHE2-MS1H-3/2G-M7 M7 Nominal width (details) 2 mm 1 pc(s)
User & Safety Instructions 1941091 FESTO Magnetic valve 196131 MHE2-MS1H-3/2G-M7 M7 Nominal width (details) 2 mm 1 pc(s)
Information 1941091 FESTO Magnetic valve 196131 MHE2-MS1H-3/2G-M7 M7 Nominal width (details) 2 mm 1 pc(s)