According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
80 mm
8 bar
Aluminum wrought alloy
543947
Mini slide DGSL-10-80-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 80 mm, adjustable end position range/length front = 51.5 mm, adjustable end position range/length rear = 20 mm, piston diameter = 12 mm, operating mode drive unit = Yoke
755 g
HNBR
M5
Steel (stainless)
12 mm
68 N
+60 °C
0 °C
yes
Datasheet 1943842 FESTO Mini slider 543947 DGSL-10-80-PA Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1943842 FESTO Mini slider 543947 DGSL-10-80-PA Stroke length: 80 mm 1 pc(s)
€ 991.27*
The necessary accessories are required to use the article as described.