


According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
30 mm
8 bar
Aluminum wrought alloy
543956
Mini slide DGSL -10-30-Y 3A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both hydraulic shock absorbers (Y3). Hub = 30 mm, adjustable end position range/length front = 24 mm, adjustable end position range/length rear = 15 mm, piston diameter = 12 mm, operating mode drive unit = Yoke
486 g
Mini
HNBR
M5
Steel (stainless)
12 mm
68 N
+60 °C
0 °C
yes
Datasheet 1943844 FESTO Mini slider 543956 DGSL-10-30-Y3A Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1943844 FESTO Mini slider 543956 DGSL-10-30-Y3A Stroke length: 30 mm 1 pc(s)
€ 991.27*
The necessary accessories are required to use the article as described.