


According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
150 mm
8 bar
Aluminum wrought alloy
543968
Mini slide DGSL-12-150-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 150 mm, adjustable end position range/length front = 87 mm, adjustable end position range/length rear = 25.5 mm, piston diameter = 16 mm, operating mode drive unit = Yoke
1545 g
HNBR
M5
Steel (stainless)
16 mm
121 N
+60 °C
0 °C
yes
Datasheet 1943856 FESTO Mini slider 543968 DGSL-12-150-PA Stroke length: 150 mm 1 pc(s)
User & Safety Instructions 1943856 FESTO Mini slider 543968 DGSL-12-150-PA Stroke length: 150 mm 1 pc(s)
€ 1,321.27*
The necessary accessories are required to use the article as described.