According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
100 mm
8 bar
Aluminum wrought alloy
543981
Mini slide DGSL -12-100-Y 3A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both hydraulic shock absorbers (Y3). Hub = 100 mm, adjustable end position range/length front = 68 mm, adjustable end position range/length rear = 25.5 mm, piston diameter = 16 mm, operating mode drive unit = Yoke
1265 g
HNBR
M5
Steel (stainless)
16 mm
121 N
+60 °C
0 °C
not relevant
Datasheet 1943861 FESTO Mini slider 543981 DGSL-12-100-Y3A Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1943861 FESTO Mini slider 543981 DGSL-12-100-Y3A Stroke length: 100 mm 1 pc(s)
€ 1,341.27*
The necessary accessories are required to use the article as described.