According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
50 mm
8 bar
Aluminum wrought alloy
543987
Mini slide DGSL-16-50-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 50 mm, adjustable end position range/length front = 37.5 mm, adjustable end position range/length rear = 39.5 mm, piston diameter = 20 mm, operating mode drive unit = Yoke
1233 g
Mini
HNBR
M5
Steel (stainless)
20 mm
188 N
+60 °C
0 °C
yes
Datasheet 1943867 FESTO Mini slider 543987 DGSL-16-50-PA Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1943867 FESTO Mini slider 543987 DGSL-16-50-PA Stroke length: 50 mm 1 pc(s)
€ 927.27*
The necessary accessories are required to use the article as described.