• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Module connector 1758175 MS6-9-ARMV-EX 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 350 g
Product type

Module connector

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

1758175

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122935 FESTO Module connector 1758175 MS6-9-ARMV-EX 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122935 FESTO Module connector 1758175 MS6-9-ARMV-EX 1 pc(s)

Description

Module Connector MS 6-9-ARMV-EX size = (*6,* 9), series = MS, corrosion resistance class KBK = 2 - moderate corrosion stress, medium temperature = -10 - 60°C, product weight = 350 g

This text is machine translated.