• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-M12G8-E-10-S1G9-V3 1599106 Encoder cable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • cable diameter 8.2 mm
  • Corrosion resistance class KBK: 0 - no corrosion stress
  • Material cable sheath: TPE-U (PUR)
  • Operating voltage range: 0 V/AC-30 V/AC
  • Color Cable sheath: Gray
  • Electrical connection 1: box, straight, M12 x 1, 8-pin
  • Electrical connection 2: Plug, straight, D-sub, 9-pin
  • Ambient temperature: -50 °C to +80 °C
Product type

Encoder cable

Type

NEBM-M12G8-E-10-S1G9-V3

Connection

Box

Manufacturer part #

1599106

Factory colour

Grey

Cable length

10.00 m

Width

8.2 mm

IP65

Max. ambient temperature

+80 °C

Min. ambient temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 2122665 FESTO NEBM-M12G8-E-10-S1G9-V3 1599106 Encoder cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122665 FESTO NEBM-M12G8-E-10-S1G9-V3 1599106 Encoder cable 1 pc(s)

Description

Encoder cable NEBM-M12G8-E-10-S1 G9-V3 line name = without shield support, electrical connection 1, Function = field device side, electrical connection 1, design = round, electrical connection 1, connection type = socket, electrical connection 1, straight cable outlet =

This text is machine translated.

More interesting products

(*All information is plus legal VAT)