• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Parallel mount assembly kit 1543240 EAMM-U-110-D60-60G-120 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 5250 g
Product type

Parallel mount assembly kit

Operating temperature

-25 °C (min)

Min. operating temperature

-25 °C

Manufacturer part #

1543240

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122550 FESTO Parallel mount assembly kit 1543240 EAMM-U-110-D60-60G-120 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122550 FESTO Parallel mount assembly kit 1543240 EAMM-U-110-D60-60G-120 1 pc(s)

Description

Parallel kit EAMM-U-110-D / 6060-60 G-120 suitable for electrical drives. Size = 110, mounting position=any, transmission ratio = 1:1, Max. Speed = 5000 rpm, bearing temperature = -25 - 60 °C

This text is machine translated.