• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Parallel mount assembly kit 8058970 EAMM-U-70-S48-70AB-96 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Parallel mount assembly kit

Manufacturer part #

8058970

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802072 FESTO Parallel mount assembly kit 8058970 EAMM-U-70-S48-70AB-96 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802072 FESTO Parallel mount assembly kit 8058970 EAMM-U-70-S48-70AB-96 1 pc(s)

Description

Parallel kit EAMM-U-70-S48-70AB-96 suitable for electric drives. Size = 70, mounting position = any, max. Speed = 5000 1 rpm, storage temperature = -25 - 60 °C, relative humidity = 0 - 95 %

This text is machine translated.