• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure booster DPA-100-D 549398 G 1/2

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,229.00 / piece)
€ 2,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure booster DPA-100-D

  • Avoiding machine standstill through integrated rapid venting
  • This text is machine translated.
  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Piston diameter: 100 mm; Mounting Type: with internal thread
Operating medium

Compressed air according to ISO 8573-1:2010 [7:3:4]

Product type

Pressure booster

Connection

G 1/2

Max. operating pressure

8 bar

Type

Pressure indicator: G1/8 prepared

Manufacturer part #

549398

Operating pressure (min.)

2.5 bar

Weight

13000 g

Max. ambient temperature

60 °C

Min. ambient temperature

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937088 FESTO Pressure booster DPA-100-D 549398 G 1/2

User & Safety Instructions

User & Safety Instructions 1937088 FESTO Pressure booster DPA-100-D 549398 G 1/2

Description

Low-cost air amplification directly on the application with the pneumatic pressure booster DPA: 3 sizes, each with 2 pressure ranges, in addition 3 variants on the basis of this program. It increases, mechanically and without external energy, the input pressure maximum by a factor of 2 to generate higher driving forces in cramped spaces.
More efficiency means less costs
• Targeted increase of the working pressure directly on the application
• Automatic conveyor stop upon reaching the set pressure levels
• Better design with the variant DPA-A with built-in magnetic sensor, within the meaning of Condition Monitoring more flexibility
• Three versions provide a query, a printer hohung exactly to the double or pre-assembled DPA solutions with memory and bypass.
• Any of installation and the compact design allows an optimal positioning even in difficult installation conditions.
Higher process security
• Reliably uniform working pressure by independent start-up in case of pressure drop
• The avoidance of machine standstill by hand auxiliary lever and rapid venting
Print two-times
DPA…-D is particularly suitable for applications where cost-effectiveness. It stands for simple operating pressure doubling (exactly 1:2). For absolute precision can alternatively a pressure regulator LRP be added.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)