• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure booster DPA-40-16 537274 G 1/4, M7

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,215.00 / piece)
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure booster DPA-40-16

  • Avoiding machine standstill through integrated rapid venting
  • This text is machine translated.
  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Piston diameter: 40 mm; Mounting Type: with internal thread
Operating medium

Compressed air according to ISO 8573-1:2010 [7:3:4]

Type

537274

Product type

Pressure booster

Connection

G 1/4

M7

Max. operating pressure

10 bar

Type

Pressure indicator: G1/8 prepared

Manufacturer part #

537274

Operating pressure (min.)

2.5 bar

Weight

1500 g

Max. ambient temperature

60 °C

Min. ambient temperature

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937085 FESTO Pressure booster DPA-40-16 537274 G 1/4, M7

User & Safety Instructions

User & Safety Instructions 1937085 FESTO Pressure booster DPA-40-16 537274 G 1/4, M7

Description

Low-cost air amplification directly on the application with the pneumatic pressure booster DPA: 3 sizes, each with 2 pressure ranges, in addition 3 variants on the basis of this program. It increases, mechanically and without external energy, the input pressure maximum by a factor of 2 to generate higher driving forces in cramped spaces.
More efficiency means less costs
• Targeted increase of the working pressure directly on the application
• Automatic conveyor stop upon reaching the set pressure levels
• Better design with the variant DPA-A with built-in magnetic sensor, within the meaning of Condition Monitoring more flexibility
• Three versions provide a query, a printer hohung exactly to the double or pre-assembled DPA solutions with memory and bypass.
• Any of installation and the compact design allows an optimal positioning even in difficult installation conditions.
Higher process security
• Reliably uniform working pressure by independent start-up in case of pressure drop
• The avoidance of machine standstill by hand auxiliary lever and rapid venting
Built-in query
DPA… A offers thanks to the integrated magnet, the possibility of the piston cycles in the pressure booster pay. Condition Monitoring at the beginning of the Sytstemkette. In combination with SME, FEC or fed can be better dimensionierungen show and the application optimize.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)