• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure sensor Inductive VMPA-FB-PS-P1 541087

Product type
Pressure sensor
Model
Inductive
Type
VMPA-FB-PS-P1
Content
1 pc(s)
Material (details)
PA-GF, die-cast aluminum
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure sensor VMPA-FB-PS-P1

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Pressure sensor

Type

VMPA-FB-PS-P1

Model

Inductive

Content

1 pc(s)

Material (details)

PA-GF, die-cast aluminum

Type

Measurement size = relative pressure measurement method = piezoresistive pressure sensor with display

Max. operating temperature

50 °C

Min. operating temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937391 FESTO Pressure sensor Inductive VMPA-FB-PS-P1 541087

User & Safety Instructions

User & Safety Instructions 1937391 FESTO Pressure sensor Inductive VMPA-FB-PS-P1 541087

Description

Conditions of use, storage and transport for Festo products. Standards in pneumatics. Compressed air preparation. Operating conditions for valves. Connection designations of pneumatic elements according to ISO 5599. Operating conditions for drives. Pressure force table / diagram. Bending load diagram Air consumption. Pneumatics and explosion protection – Directive 94/9/EC (ATEX). EC directives/approvals. HACCP – Design – Clean room capability. Paint-wetting interfering substances and media resistance. Corrosion resistance classes KBK. Protection classes according to IEC/EN 60529. Functional ground – protective earth – PELV spark suppression.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)