• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SIEN-M12B-PS-S-L 150403 M12 PNP

Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 PNP
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SIENESE-M12B-PS-S-L

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Max. output current 200 mA
  • Max. Switching frequency: 3000 Hz
  • Product weight: 30g
  • Mounting type: With Lock Nut
Product type

Proximity sensor

Type

SIEN-M12B-PS-S-L

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 PNP

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

PBTP

Brass

Model

Inductive

Size

M12

Connector

M12

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

IP67

Content

1 pc(s)

Switching frequency

3000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1895812 FESTO Proximity sensor Inductive SIEN-M12B-PS-S-L 150403 M12 PNP

User & Safety Instructions

User & Safety Instructions 1895812 FESTO Proximity sensor Inductive SIEN-M12B-PS-S-L 150403 M12 PNP

Information

Information 1895812 FESTO Proximity sensor Inductive SIEN-M12B-PS-S-L 150403 M12 PNP

Description

Proximity switch SIENESE-M12B-PS-S-L inductive, with standard switching distance. Meets standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free, rated switching distance = 2 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)