• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SME-10M-ZS-24V-E-2,5-L-OE 551369 round groove

Product type
Proximity sensor
Max. operating voltage
30 V AC
Model
Inductive
Type
SME-10M-ZS-24V-E-2,5-L-OE
Min. operating voltage
5 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SME-10M-ZS-24 V-E-2.5-L-OE

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Proximity switch suitable for rounded groove
  • Design: for rounded groove
  • Weight: 14.6 g
  • Max. output current 100 mA
  • Mounting type: screwed
  • Max. circuit breaking capacity 9 W
Product type

Proximity sensor

Type

SME-10M-ZS-24V-E-2,5-L-OE

Min. operating voltage

5 V AC

Max. operating voltage

30 V AC

Operating voltage

5 - 30 V AC

Enclosure material

Steel

PA

Model

Inductive

Installation type

round groove

Cable length

2.50 m

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Type

Protection class IP65/IP68

Switching frequency

50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943945 FESTO Proximity sensor Inductive SME-10M-ZS-24V-E-2,5-L-OE 551369 round groove

User & Safety Instructions

User & Safety Instructions 1943945 FESTO Proximity sensor Inductive SME-10M-ZS-24V-E-2,5-L-OE 551369 round groove

Description

Proximity switch SME-10M-ZS-24 V-E-2.5-L-OE suitable for rounded groove. Design, according to standard EN 60947-5-2 = for rounded groove, approval=C-Tick, CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)