


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Aluminum wrought alloy
-10 °C
60 °C
1578512
Swivel drive -32-180 DRRD-FH-PA size = 32, attenuation angle = 33 deg, setting range swivel angle on both sides = +10/-100 deg, swivel angle = 180 deg, dampening = P: elastic damping rings/boards on both sides
2816 g
32
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
G1/8"
Aluminium wrought alloy
Quenched steel
+60 °C
-10 °C
Double-acting
not relevant
Datasheet 1944984 FESTO Rotary actuator 1578512 DRRD-32-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1944984 FESTO Rotary actuator 1578512 DRRD-32-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 1,112.77*
The necessary accessories are required to use the article as described.