Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
8047645
1419 g
G1/8
20
2 bar
Compressed air
NBR
Aluminium wrought alloy
Aluminium (die-cast)
Aluminium wrought alloy
+80 °C
-20 °C
yes
User & Safety Instructions 2124968 FESTO Rotary actuator 8047645 DFPD-20-RP-90-RS60-F03 Enclosure material: Aluminium wrought alloy 1 pc(s)