Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
10 mm
3/8"
130602
14 bar
-0.95 bar
geölter Betrieb
PBT
oiled
80 °C
-10 °C
Datasheet 1895106 FESTO Screw fastener 130602 QSW-3/8-10 Pipe diameter: 10 mm Thread size: 3/8" 1 pc(s)
User & Safety Instructions 1895106 FESTO Screw fastener 130602 QSW-3/8-10 Pipe diameter: 10 mm Thread size: 3/8" 1 pc(s)
Information 1895106 FESTO Screw fastener 130602 QSW-3/8-10 Pipe diameter: 10 mm Thread size: 3/8" 1 pc(s)
Information 1895106 FESTO Screw fastener 130602 QSW-3/8-10 Pipe diameter: 10 mm Thread size: 3/8" 1 pc(s)