Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
12 mm
3/8"
130683
14 bar
-0.95 bar
Geölter Betrieb möglich
Brass
80 °C
-10 °C
Datasheet 1895119 FESTO Screw fastener 130683 QS-3/8-12-20 External thread: 3/8" Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions 1895119 FESTO Screw fastener 130683 QS-3/8-12-20 External thread: 3/8" Pipe diameter: 12 mm 1 pc(s)
Information 1895119 FESTO Screw fastener 130683 QS-3/8-12-20 External thread: 3/8" Pipe diameter: 12 mm 1 pc(s)
Information 1895119 FESTO Screw fastener 130683 QS-3/8-12-20 External thread: 3/8" Pipe diameter: 12 mm 1 pc(s)