• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 133045 NPQP-D-R18-Q8-FD-P10 Pipe diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Screw fastener NPQP-D-R18-Q8-FD-P10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

8 mm

Manufacturer part #

133045

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Operating medium

Geölter Betrieb möglich

Material

PP

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1895203 FESTO Screw fastener 133045 NPQP-D-R18-Q8-FD-P10 Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895203 FESTO Screw fastener 133045 NPQP-D-R18-Q8-FD-P10 Pipe diameter: 8 mm 1 pc(s)

Information

Information 1895203 FESTO Screw fastener 133045 NPQP-D-R18-Q8-FD-P10 Pipe diameter: 8 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)