• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 160516 QSL-V0-1/4-12 External thread: R1/4 Pipe diameter: 12 mm Thread size: R1/4 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Screw fastener QSL-V0-1/4-12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 54 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

12 mm

Thread size

R1/4

External thread

R1/4

Manufacturer part #

160516

Type

L-plug-in gland QSL-V 0-1/4-12 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6.2 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = coating, constructive design = Push-pull principle

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Material

PBT

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1940446 FESTO Screw fastener 160516 QSL-V0-1/4-12 External thread: R1/4 Pipe diameter: 12 mm Thread size: R1/4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1940446 FESTO Screw fastener 160516 QSL-V0-1/4-12 External thread: R1/4 Pipe diameter: 12 mm Thread size: R1/4 1 pc(s)

Information

Information 1940446 FESTO Screw fastener 160516 QSL-V0-1/4-12 External thread: R1/4 Pipe diameter: 12 mm Thread size: R1/4 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)