


Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
R3/8
R3/8
160518
L-plug-in gland QSL-V 0-3/8 to 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6.2 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = coating, constructive design = Push-pull principle
10 bar
-0.95 bar
PBT
60 °C
0 °C
Datasheet 1940448 FESTO Screw fastener 160518 QSL-V0-3/8-10 External thread: R3/8 Thread size: R3/8 1 pc(s)
User & Safety Instructions 1940448 FESTO Screw fastener 160518 QSL-V0-3/8-10 External thread: R3/8 Thread size: R3/8 1 pc(s)
Information 1940448 FESTO Screw fastener 160518 QSL-V0-3/8-10 External thread: R3/8 Thread size: R3/8 1 pc(s)