


Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
R1/2
R1/2
160520
L-plug-in gland QSL-V 0-1/2-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6.2 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = coating, constructive design = Push-pull principle
10 bar
-0.95 bar
PBT
60 °C
0 °C
not relevant
Datasheet 1940450 FESTO Screw fastener 160520 QSL-V0-1/2-10 External thread: R1/2 Thread size: R1/2 1 pc(s)
User & Safety Instructions 1940450 FESTO Screw fastener 160520 QSL-V0-1/2-10 External thread: R1/2 Thread size: R1/2 1 pc(s)
Information 1940450 FESTO Screw fastener 160520 QSL-V0-1/2-10 External thread: R1/2 Thread size: R1/2 1 pc(s)