


Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
6 mm
G1/8"
G1/8"
186138
L-plug-in gland QSLV-G1/8-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 3.5 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1940463 FESTO Screw fastener 186138 QSLV-G1/8-6 External thread: G1/8" Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)
User & Safety Instructions 1940463 FESTO Screw fastener 186138 QSLV-G1/8-6 External thread: G1/8" Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)
Information 1940463 FESTO Screw fastener 186138 QSLV-G1/8-6 External thread: G1/8" Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)