


Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
8 mm
G1/8"
G1/8"
186140
L-plug-in gland QSLV-G1/8-8 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1940465 FESTO Screw fastener 186140 QSLV-G1/8-8 External thread: G1/8" Pipe diameter: 8 mm Thread size: G1/8" 1 pc(s)
User & Safety Instructions 1940465 FESTO Screw fastener 186140 QSLV-G1/8-8 External thread: G1/8" Pipe diameter: 8 mm Thread size: G1/8" 1 pc(s)
Information 1940465 FESTO Screw fastener 186140 QSLV-G1/8-8 External thread: G1/8" Pipe diameter: 8 mm Thread size: G1/8" 1 pc(s)