• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 186148 QSLV-G1/8-6-I External thread: G1/8" Pipe diameter: 6 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Screw fastener QSLV-G1/8-6-I

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight 15 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

6 mm

External thread

G1/8"

Manufacturer part #

186148

Type

L-plug-in gland QSLV-G1/8-6-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10

Max. operating pressure

6 bar

Min. operating pressure

-0.95 bar

Material

PBT

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1940473 FESTO Screw fastener 186148 QSLV-G1/8-6-I External thread: G1/8" Pipe diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1940473 FESTO Screw fastener 186148 QSLV-G1/8-6-I External thread: G1/8" Pipe diameter: 6 mm 1 pc(s)

Information

Information 1940473 FESTO Screw fastener 186148 QSLV-G1/8-6-I External thread: G1/8" Pipe diameter: 6 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)