• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 186149 QSLV-G1/4-6-I External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Screw fastener QSLV-G1/4-6-I

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 19 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

6 mm

Thread size

G1/4"

External thread

G1/4"

Manufacturer part #

186149

Type

L-plug-in gland QSLV-G1/4-6-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 3.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10

Max. operating pressure

6 bar

Min. operating pressure

-0.95 bar

Material

PBT

Features

P port connector (G1/4)

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1940474 FESTO Screw fastener 186149 QSLV-G1/4-6-I External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1940474 FESTO Screw fastener 186149 QSLV-G1/4-6-I External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)

Information

Information 1940474 FESTO Screw fastener 186149 QSLV-G1/4-6-I External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)