
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
NPCK-C-D-G14-K10
Technical specifications
- Product Weight: 32.9 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- External thread
G1
- Manufacturer part #
1489336
- Material (details)
High-alloy steel stainless
- Max. operating pressure
12 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 12 bar
- Operating medium
Compressed air
Water
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122518 FESTO Screw fastener NPCK-C-D-G14-K10 1489336 -0.95 up to 12 bar External thread G1
User & Safety Instructions
User & Safety Instructions 2122518 FESTO Screw fastener NPCK-C-D-G14-K10 1489336 -0.95 up to 12 bar External thread G1
Description
Screwing NPCK-C-D-G14-K10 Size = Standard, nominal width = 6.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1
This text is machine translated.
This text is machine translated.



























