
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 5.99 / piece)
€ 59.90
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product Weight: 10.2 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Manufacturer part #
578352
- Material (details)
Brass, nickel plated
- Max. operating pressure
20 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 20 bar
- Operating medium
Compressed air
Water
- Pipe Ø
4 mm
Documents & Downloads
Datasheet
Datasheet 2121915 FESTO Screw fastener NPQH-D-G18F-Q4-P10 578352 -0.95 up to 20 bar
User & Safety Instructions
User & Safety Instructions 2121915 FESTO Screw fastener NPQH-D-G18F-Q4-P10 578352 -0.95 up to 20 bar
Description
Plug-in gland NPQH-D-G18F-Q 4-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
This text is machine translated.
This text is machine translated.































