There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G3/8"
Corrosion resistance class KBK: 3-strong corrosion stress
578348
Nickel-plated brass, FPM
G3/8, for hose outside diameter 14 mm
20 bar
-0.95 bar
-0.95 up to 20 bar
Compressed air
Water
Datasheet 1945505 FESTO Screw fastener NPQH-D-G38-Q14-P10 578348 -0.95 up to 20 bar External thread G3/8"
User & Safety Instructions 1945505 FESTO Screw fastener NPQH-D-G38-Q14-P10 578348 -0.95 up to 20 bar External thread G3/8"