
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 2.77 / piece)
€ 27.70
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product Weight: 23.8 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- External thread
G3/8"
- Manufacturer part #
578368
- Material (details)
Brass, nickel plated
- Max. operating pressure
20 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 20 bar
- Operating medium
Compressed air
Water
Documents & Downloads
Datasheet
Datasheet 2121923 FESTO Screw fastener NPQH-D-G38-S12-P10 578368 -0.95 up to 20 bar External thread G3/8"
User & Safety Instructions
User & Safety Instructions 2121923 FESTO Screw fastener NPQH-D-G38-S12-P10 578368 -0.95 up to 20 bar External thread G3/8"
Description
Plug-in gland NPQH-D-G38-S12-P10 Size = Standard, nominal width = 10 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
This text is machine translated.
This text is machine translated.































