There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G1
Class 1 - Low corrosion stress corrosion resistance: KBK
558818
Nickel-plated brass, NBR
G1/8, for hose 4 mm external diameter
16 bar
-0.95 bar
-0.95 up to 16 bar
Compressed air
Datasheet 1940512 FESTO Screw fastener NPQM-LK-G18-Q4-P10 558818 -0.95 up to 16 bar External thread G1
User & Safety Instructions 1940512 FESTO Screw fastener NPQM-LK-G18-Q4-P10 558818 -0.95 up to 16 bar External thread G1